Part Details for LTM4613MPVPBF by Analog Devices Inc
Overview of LTM4613MPVPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4613MPVPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4613MPVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 5÷36VDC, Uout: 3.3÷15VDC, 12A, Ch: 1 Min Qty: 119 | 0 |
|
$90.6000 | RFQ |