Part Details for LTM4614IV#PBF by Analog Devices Inc
Overview of LTM4614IV#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4614IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7541
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.375V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:144Pins, Output Current:4A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4614IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.4600 / $34.2600 | Buy Now |
DISTI #
LTM4614IV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V 0.8-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
213 In Stock |
|
$27.3655 / $32.9400 | Buy Now |
DISTI #
584-LTM4614IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 4A per Channel Low VIN DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 459 |
|
$27.2200 / $32.6500 | Buy Now |
|
Analog Devices Inc | 2x 4A per Ch L VIN DC/DC µModu Min Qty: 1 Package Multiple: 119 | 519 |
|
$20.0700 / $32.9400 | Buy Now |
|
Quest Components | 72 |
|
$66.8763 / $86.2920 | Buy Now | |
DISTI #
LTM4614IVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.375÷5.5VDC, Uout: 0.8÷5VDC, 8A Min Qty: 119 | 0 |
|
$31.1000 | RFQ |
|
Ameya Holding Limited | IC UMODULE DC/DC DUAL 4A 144LGA | 43 |
|
RFQ | |
DISTI #
LTM4614IV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$25.9200 / $28.4400 | Buy Now |
DISTI #
4029411
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.8493 / $34.7277 | Buy Now |
DISTI #
4029411
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$26.9741 / $32.4688 | Buy Now |
Part Details for LTM4614IV#PBF
LTM4614IV#PBF CAD Models
LTM4614IV#PBF Part Data Attributes
|
LTM4614IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4614IV#PBF
Analog Devices Inc
Dual 4A per Channel Low VIN DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1816 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 1.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |