Part Details for LTM4616MPY#PBF by Analog Devices Inc
Overview of LTM4616MPY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4616MPY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4288
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:144Pins, Output Current:8A, Output Voltage Max:5Vrohs Compliant: Yes |Analog Devices LTM4616MPY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$69.0100 / $76.1500 | Buy Now |
DISTI #
LTM4616MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
66 In Stock |
|
$61.7802 / $73.2200 | Buy Now |
DISTI #
584-LTM4616MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 8A per Channel Low VIN DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 0 |
|
$61.7900 / $72.6500 | Order Now |
|
Analog Devices Inc | 2x 8A per Ch L VIN DC/DC µModu Min Qty: 1 Package Multiple: 119 | 2037 |
|
$45.3100 / $73.2200 | Buy Now |
|
Ameya Holding Limited | IC DC/DC UMODULE 0.6-5V 144BGA | 2037 |
|
RFQ | |
DISTI #
4029418
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$64.8466 / $76.2439 | Buy Now |
DISTI #
4029418
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$65.0375 / $71.6686 | Buy Now |
|
MacroQuest Electronics | STOCK | 300 |
|
$72.5000 | Buy Now |
Part Details for LTM4616MPY#PBF
LTM4616MPY#PBF CAD Models
LTM4616MPY#PBF Part Data Attributes
|
LTM4616MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4616MPY#PBF
Analog Devices Inc
Dual 8A per Channel Low VIN DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1902 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBGA-B144 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 1.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |