-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A DC/DC µModule Regulator with Tracking and Frequency Synchronization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4289
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:26.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:84Pins, Output Current:6A, Output Voltage Max:5Vrohs Compliant: Yes |Analog Devices LTM4618EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$19.2100 / $22.7000 | Buy Now |
DISTI #
LTM4618EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1408 In Stock |
|
$17.8659 / $21.8300 | Buy Now |
DISTI #
584-LTM4618EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A DC/DC ?Module Regulator with Tracking and Frequency Synchronization RoHS: Compliant | 1965 |
|
$19.4700 / $25.9200 | Buy Now |
|
Analog Devices Inc | 6A DC/DC µModule Reg w/ Track Min Qty: 1 Package Multiple: 170 | 1046 |
|
$13.3000 / $21.8300 | Buy Now |
DISTI #
LTM4618EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.8÷5VDC, Uout: 4.5÷26.5VDC, 11A Min Qty: 170 | 0 |
|
$19.5000 | RFQ |
|
Ameya Holding Limited | LTM4618EV#PBF , 直流-直流转换器, 6A, 可调输出, 0.8 → 5 V, 降压, 0.75 MHz, 84针 LGA封装 | 962 |
|
RFQ | |
DISTI #
4029419
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$17.5180 / $22.7286 | Buy Now |
DISTI #
4029419
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 107 |
|
$18.4573 / $21.5168 | Buy Now |
|
MacroQuest Electronics | STOCK | 600 |
|
$15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4618EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4618EV#PBF
Analog Devices Inc
6A DC/DC µModule Regulator with Tracking and Frequency Synchronization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 9 MM, 4.32 MM HEIGHT, LEAD FREE, LGA-84 | |
Pin Count | 84 | |
Manufacturer Package Code | 05-08-1842 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-N84 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4618EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4618EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4618EV#PBF | LTM4618 - 6A DC/DC µModule (Power Module) Regulator with Tracking and Frequency Synchronization; Package: LGA; Pins: 84; Temperature Range: -40°C to 85°C | Linear Technology | LTM4618EV#PBF vs LTM4618EV#PBF |
LTM4618IV#PBF | 6A DC/DC µModule Regulator with Tracking and Frequency Synchronization | Analog Devices Inc | LTM4618EV#PBF vs LTM4618IV#PBF |