Part Details for LTM4620AEY#PBF by Linear Technology
Overview of LTM4620AEY#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4620AEY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 95 |
|
$74.8650 / $96.6000 | Buy Now |
Part Details for LTM4620AEY#PBF
LTM4620AEY#PBF CAD Models
LTM4620AEY#PBF Part Data Attributes
|
LTM4620AEY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4620AEY#PBF
Linear Technology
LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.3V; ACTS AS SINGLE OR DUAL OUTPUT REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM4620AEY#PBF
This table gives cross-reference parts and alternative options found for LTM4620AEY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620AEY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4620AIY#PBF | LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | Linear Technology | LTM4620AEY#PBF vs LTM4620AIY#PBF |