-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7549
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:144Pins, Output Current:13A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4620IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$59.1200 / $65.2400 | Buy Now |
DISTI #
LTM4620IV#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-2.5V 0.6-2.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
292 In Stock |
|
$52.9311 / $62.7300 | Buy Now |
DISTI #
584-LTM4620IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 13A or Single 26A DC/DC Module (Power Module) Regulator RoHS: Compliant | 870 |
|
$51.5700 / $62.1400 | Buy Now |
|
Analog Devices Inc | 2x 13A or 1x 26A DC/DC µModule Min Qty: 1 Package Multiple: 119 | 19218 |
|
$38.8200 / $62.7300 | Buy Now |
|
Ameya Holding Limited | LTM4620IV#PBF, 双 降压控制器 开关调节器, 13A, 可调输出, 0.6 → 2.5 V, 780 kHz, 144针 LGA封装 | 19218 |
|
RFQ | |
|
Chips Pulse Industry Limited | LGA-144 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 30 |
|
$38.7654 / $45.6610 | Buy Now |
DISTI #
4029432
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 123 |
|
$53.0163 / $65.2136 | Buy Now |
DISTI #
4029432
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 123 |
|
$56.3885 / $62.1386 | Buy Now |
|
MacroQuest Electronics | STOCK | 500 |
|
$57.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4620IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4620IV#PBF
Analog Devices Inc
Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1844 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.51 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |