-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4303
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:20V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:25Pins, Output Current:2.5A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4622EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$13.7100 / $18.5700 | Buy Now |
DISTI #
505-LTM4622EV#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3406 In Stock |
|
$12.3311 / $17.8600 | Buy Now |
DISTI #
584-LTM4622EV#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC ?Module Regulator RoHS: Compliant | 1624 |
|
$12.3200 / $17.8600 | Buy Now |
|
Analog Devices Inc | Dual Ultrathin 2.5A, Single 5A Min Qty: 1 Package Multiple: 260 | 921 |
|
$8.4200 / $17.8600 | Buy Now |
|
Rochester Electronics | LTM4622 - Dual Ultrathin 2.5A or Single 5A Step-Down DC/DCModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$10.4400 / $12.2800 | Buy Now |
|
Ameya Holding Limited | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 552 |
|
RFQ | |
|
NexGen Digital | 15 |
|
RFQ | ||
DISTI #
SMC-LTM4622EV#PBF
|
Sensible Micro Corporation | Ic, Dual Ultrathin 2.5A Or Single 5A Step-Down Dc/Dc Reg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2045 Container: Trays | 161 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 600mV~5.5V 2.5A 3.6V~20V LGA-256.2x6.2 Power Modules ROHS | 328 |
|
$7.3404 / $11.2211 | Buy Now |
|
Chips Pulse Industry Limited | LGA-25 Power Modules RoHS Purchase Online, Ship Immediately | 238 |
|
$6.7412 / $10.3051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4622EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4622EV#PBF
Analog Devices Inc
Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1949 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |