Part Details for LTM4622EV#PBF by Linear Technology
Overview of LTM4622EV#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4622EV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1000KHZ SWITCHING FREQ-MAX | 69 |
|
$11.1000 / $18.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1000KHZ SWITCHING FREQ-MAX | 197 |
|
$14.8000 / $20.8125 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for LTM4622EV#PBF
LTM4622EV#PBF CAD Models
LTM4622EV#PBF Part Data Attributes
|
LTM4622EV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4622EV#PBF
Linear Technology
LTM4622 - Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 25; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |