-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4305
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:20V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:25Pins, Output Current:2.5A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4622IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1369 |
|
$10.8100 | Buy Now |
DISTI #
505-LTM4622IV#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1417 In Stock |
|
$13.5613 / $19.6400 | Buy Now |
DISTI #
584-LTM4622IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC ?Module Regulator RoHS: Compliant | 3178 |
|
$13.5100 / $19.6400 | Buy Now |
|
Analog Devices Inc | Dual Ultrathin 2.5A, Single 5A Min Qty: 1 Package Multiple: 260 | 367 |
|
$9.2600 / $19.6400 | Buy Now |
|
Ameya Holding Limited | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 341 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LGA-25(6.2x6.2) DC-DC Converters ROHS | 2420 |
|
$8.1913 / $11.4916 | Buy Now |
|
Chips Pulse Industry Limited | 25-LGA DC-DC Converters RoHS Purchase Online, Ship Immediately | 110 |
|
$7.5226 / $10.5535 | Buy Now |
DISTI #
4029441
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 591 |
|
$14.2962 / $20.7031 | Buy Now |
DISTI #
4029441
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 584 |
|
$13.5221 / $19.5881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4622IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4622IV#PBF
Analog Devices Inc
Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1949 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |