-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4306
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:20V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:25Pins, Output Current:2.5A, Product Range:- Rohs Compliant: No |Analog Devices LTM4622IY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$19.5800 / $25.2000 | Buy Now |
DISTI #
505-LTM4622IY-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0695 / $24.2300 | Buy Now |
DISTI #
584-LTM4622IY
|
Mouser Electronics | Switching Voltage Regulators Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC ?Module Regulator RoHS: Not Compliant | 721 |
|
$18.5700 / $24.7200 | Buy Now |
|
Analog Devices Inc | Dual Ultrathin 2.5A, Single 5A Min Qty: 1 Package Multiple: 260 | 260 |
|
$12.4300 / $24.2300 | Buy Now |
|
Ameya Holding Limited | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 260 |
|
RFQ | |
DISTI #
SMC-LTM4622IY
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ | |
DISTI #
4029442
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$16.9455 / $25.5394 | Buy Now |
DISTI #
4029442
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$16.2968 / $23.9645 | Buy Now |
|
Win Source Electronics | DC DC CNVRTR 0.6-5.5V 0.6-5.5V | 45000 |
|
$7.4420 / $11.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4622IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4622IY
Analog Devices Inc
Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1502 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM4622IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4622IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4622IY#PBF | Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule Regulator | Analog Devices Inc | LTM4622IY vs LTM4622IY#PBF |