-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4309
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:25Pins, Output Current:3A, Output Voltage Min:600Mv Rohs Compliant: Yes |Analog Devices LTM4623IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$12.7500 / $17.2700 | Buy Now |
DISTI #
505-LTM4623IV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 17W Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2638 In Stock |
|
$11.4670 / $16.6100 | Buy Now |
DISTI #
584-LTM4623IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultrathin 20VIN, 3A Step-Down DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 11726 |
|
$11.1300 / $16.3800 | Buy Now |
|
Analog Devices Inc | Ultrathin 20VIN, 3A Buck DC/DC Min Qty: 1 Package Multiple: 260 | 780 |
|
$7.8300 / $16.6100 | Buy Now |
|
Rochester Electronics | LTM4623 - Ultrathin 20VIN, 3A Step-Down DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$9.7100 / $11.4200 | Buy Now |
DISTI #
LTM4623IVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷20VDC, Uout: 0.6÷5.5VDC, 3A, LGA25 Min Qty: 1 | 0 |
|
$12.2000 / $17.1000 | RFQ |
|
Chips Pulse Industry Limited | LGA-25 DC-DC Converters RoHS Purchase Online, Ship Immediately | 6 |
|
$9.6685 / $11.6748 | Buy Now |
DISTI #
4029447
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 223 |
|
$12.0945 / $17.5106 | Buy Now |
DISTI #
4029447
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 223 |
|
$11.4369 / $16.5678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4623IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4623IV#PBF
Analog Devices Inc
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1949 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |