Part Details for LTM4623IV#PBF by Linear Technology
Overview of LTM4623IV#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTM4623IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1000KHZ SWITCHING FREQ-MAX, PBGA25 | 64 |
|
$13.4726 / $16.3856 | Buy Now |
|
Win Source Electronics | Conv DC-DC 4V to 20V Step Down Single-Out 0.6V to 5.5V 3A uModule 25-Pin LGA Tray | DC DC CONVERTER 0.6-5.5V 17W | 4084 |
|
$9.7980 / $14.6960 | Buy Now |
Part Details for LTM4623IV#PBF
LTM4623IV#PBF CAD Models
LTM4623IV#PBF Part Data Attributes
|
LTM4623IV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4623IV#PBF
Linear Technology
LTM4623 - Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 25; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 6.25 X 6.25 MM, 1.82 MM HEIGHT, ROHS COMPLIANT, MO-222SPP-010, LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
Additional Feature | ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | BGA25,5X5,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |