-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14VIN, 4A Step-Down DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7552
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:14V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:25Pins, Output Current:4A, Output Voltage Min:600Mv Rohs Compliant: Yes |Analog Devices LTM4624EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$9.9400 / $10.7000 | Buy Now |
DISTI #
505-LTM4624EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1873 In Stock |
|
$9.5581 / $11.6800 | Buy Now |
DISTI #
584-LTM4624EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 14VIN, 4A Step-Down DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 23660 |
|
$9.2400 / $11.4800 | Buy Now |
|
Analog Devices Inc | 14VIN, 4A Buck DC/DC µModule Min Qty: 1 Package Multiple: 260 | 780 |
|
$7.0100 / $11.6800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, PBGA25 | 13 |
|
$14.0850 / $15.8456 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, PBGA25 | 416 |
|
$19.7238 / $25.4500 | Buy Now |
DISTI #
LTM4624EYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷14VDC, Uout: 0.6÷5.5VDC, 4A, BGA25 Min Qty: 1 | 0 |
|
$10.9000 / $15.3000 | RFQ |
|
Ameya Holding Limited | LTM4624EY#PBF 降压 开关稳压器, 4A, 可调输出, 0.6 → 5.5 V, 1 MHz, 25针 BGA封装 | 780 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
LTM4624EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$9.0500 / $9.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4624EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4624EY#PBF
Analog Devices Inc
14VIN, 4A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1905 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM4624EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4624EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4624IY#PBF | LTM4624 - 14VIN, 4A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 25; Temperature Range: -40°C to 85°C | Linear Technology | LTM4624EY#PBF vs LTM4624IY#PBF |
LTM4624IY | 14VIN, 4A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4624EY#PBF vs LTM4624IY |
LTM4624EY#PBF | LTM4624 - 14VIN, 4A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 25; Temperature Range: -40°C to 85°C | Linear Technology | LTM4624EY#PBF vs LTM4624EY#PBF |
LTM4624IY#PBF | 14VIN, 4A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4624EY#PBF vs LTM4624IY#PBF |