Part Details for LTM4627MPY#PBF by Analog Devices Inc
Overview of LTM4627MPY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4627MPY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4627MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
23 In Stock |
|
$60.8394 / $72.1100 | Buy Now |
DISTI #
584-LTM4627MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 15A DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 25 |
|
$61.7300 / $72.0900 | Buy Now |
|
Analog Devices Inc | 15A DC/DC µModule Reg Min Qty: 1 Package Multiple: 119 | 1790 |
|
$44.6200 / $72.1100 | Buy Now |
|
Rochester Electronics | LTM4627 - 15A DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$55.3100 / $65.0700 | Buy Now |
DISTI #
LTM4627MPYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.6÷5VDC, Uout: 4.5÷20VDC, 50A, Ch: 1 Min Qty: 119 | 0 |
|
$69.2000 | RFQ |
|
Flip Electronics | Stock, ship today | 29 |
|
$44.6200 | RFQ |
Part Details for LTM4627MPY#PBF
LTM4627MPY#PBF CAD Models
LTM4627MPY#PBF Part Data Attributes
|
LTM4627MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4627MPY#PBF
Analog Devices Inc
15A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-0228, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1897 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM4627MPY#PBF
This table gives cross-reference parts and alternative options found for LTM4627MPY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4627MPY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4627IY | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627MPY#PBF vs LTM4627IY |
LTM4627EY#PBF | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627MPY#PBF vs LTM4627EY#PBF |
LTM4627MPY | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627MPY#PBF vs LTM4627MPY |
LTM4627IY#PBF | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627MPY#PBF vs LTM4627IY#PBF |