-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7560
|
Newark | Dc/Dc Pol Conv, Buck, 780Khz, 125Degc, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:15V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:144Pins, Output Current:18A Rohs Compliant: Yes |Analog Devices LTM4630EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$60.1800 / $71.3200 | Buy Now |
DISTI #
505-LTM4630EY#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
17 In Stock |
|
$57.8669 / $68.5800 | Buy Now |
DISTI #
584-LTM4630EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 18A or Single 36A DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 43 |
|
$58.7100 / $68.5700 | Buy Now |
|
Analog Devices Inc | 2x 18A or 1x 36A DC/DC µModule Min Qty: 1 Package Multiple: 90 | 6 |
|
$42.4400 / $68.5800 | Buy Now |
DISTI #
4026681
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 780KHZ, 125DEGC RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$59.7828 / $72.2956 | Buy Now |
DISTI #
4026681
|
Farnell | DC/DC POL CONV, BUCK, 780KHZ, 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 74 |
|
$56.7550 / $68.4068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4630EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4630EY#PBF
Analog Devices Inc
Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1969 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |