Part Details for LTM4630EY-1B#PBF by Analog Devices Inc
Overview of LTM4630EY-1B#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4630EY-1B#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2634
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C |Analog Devices LTM4630EY-1B#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7400 / $63.4600 | Buy Now |
DISTI #
LTM4630EY-1B#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
184 In Stock |
|
$58.7242 / $68.5800 | Buy Now |
DISTI #
584-LTM4630EY-1B#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 18A or Single 36A ?Module (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy RoHS: Compliant | 63 |
|
$61.7000 / $71.4000 | Buy Now |
|
Analog Devices Inc | 2x 18A or 1x 36A µModule Reg Min Qty: 1 Package Multiple: 90 | 757 |
|
$42.4400 / $68.5800 | Buy Now |
DISTI #
LTM4630EY-1BPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$54.7900 / $63.6600 | Buy Now |
Part Details for LTM4630EY-1B#PBF
LTM4630EY-1B#PBF CAD Models
LTM4630EY-1B#PBF Part Data Attributes:
|
LTM4630EY-1B#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4630EY-1B#PBF
Analog Devices Inc
Dual 18A or Single 36A µModule (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1969 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 1.8 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |