-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 18A or Single 36A µModule (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4324
|
Newark | Dc/Dc Conv, 2 O/P, Buck, 780Khz, 125Degc, Regulator Output Type:Adjustable, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:15V, Ic Case/Package:Bga, No. Of Pins:144Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTM4630IY-1A#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$69.2300 / $80.8600 | Buy Now |
DISTI #
LTM4630IY-1A#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
58 In Stock |
|
$66.5698 / $77.7500 | Buy Now |
DISTI #
584-LTM4630IY-1A#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 18A or Single 36A ?Module (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy RoHS: Compliant | 3 |
|
$71.9100 / $77.7300 | Buy Now |
|
Analog Devices Inc | 2x 18A or 1x 36A µModule Reg Min Qty: 1 Package Multiple: 90 | 282 |
|
$48.1100 / $77.7500 | Buy Now |
DISTI #
78967455
|
Verical | Dual 18A or Single 36A μModule (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 26 |
|
$63.6600 / $72.6900 | Buy Now |
DISTI #
LTM4630IY-1APBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$62.1200 / $72.1700 | Buy Now |
|
Chip1Cloud | Dual 18A or Single 36A ��Module (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy | 33086 |
|
RFQ | |
DISTI #
4033532
|
element14 Asia-Pacific | DC/DC CONV, 2 O/P, BUCK, 780KHZ, 125DEGC RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$69.2291 / $82.4959 | Buy Now |
DISTI #
4033532
|
Farnell | DC/DC CONV, 2 O/P, BUCK, 780KHZ, 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 96 |
|
$64.1519 / $76.4454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4630IY-1A#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4630IY-1A#PBF
Analog Devices Inc
Dual 18A or Single 36A µModule (Power Module) Regulator with 0.8% DC and 3% Transient Accuracy
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1969 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 1.8 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |