Part Details for LTM4632EV#PBF by Linear Technology
Overview of LTM4632EV#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTM4632EV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | LGA | 3570 |
|
RFQ |
Part Details for LTM4632EV#PBF
LTM4632EV#PBF CAD Models
LTM4632EV#PBF Part Data Attributes
|
LTM4632EV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4632EV#PBF
Linear Technology
LTM4632 - Ultrathin, Triple Output, Step-Down µModule Regulator for DDR-QDR4 Memory; Package: LGA; Pins: 25; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 6.25 X 6.25 MM, 1.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-16 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 2.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |