-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrathin, Triple Output, Step-Down µModule Regulator for DDR-QDR4 Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4327
|
Newark | Dc/Dc Pol Conv, Buck, 1Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.6V, Input Voltage Max:15V, No. Of Outputs:3 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:25Pins, Output Current:3A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4632IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$13.7500 / $16.5000 | Buy Now |
DISTI #
LTM4632IV#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-2.5V 0.6-2.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
127 In Stock |
|
$12.9805 / $15.8700 | Buy Now |
DISTI #
584-LTM4632IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultrathin, Triple Output, Step-Down ?Module Regulator for DDR-QDR4 Memory RoHS: Compliant | 0 |
|
$12.8700 / $14.1300 | Order Now |
|
Analog Devices Inc | Ultrathin, 3x Out, Buck µModul Min Qty: 1 Package Multiple: 260 | 27066 |
|
$9.5200 / $15.8700 | Buy Now |
DISTI #
4026686
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 255 |
|
$13.6871 / $16.5272 | Buy Now |
DISTI #
4026686
|
Farnell | DC/DC POL CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 255 |
|
$13.6619 / $14.1614 | Buy Now |
|
MacroQuest Electronics | STOCK | 300 |
|
$16.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4632IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4632IV#PBF
Analog Devices Inc
Ultrathin, Triple Output, Step-Down µModule Regulator for DDR-QDR4 Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1949 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 2.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N25 | |
JESD-609 Code | e4 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |