Part Details for LTM4633IY#PBF by Linear Technology
Overview of LTM4633IY#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4633IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 800KHZ SWITCHING FREQ-MAX, PBGA144 | 27 |
|
$69.2640 / $86.5800 | Buy Now |
|
Win Source Electronics | DC/DC CNVRTR 2X0.8-1.8V 0.8-5.5V | 7120 |
|
$49.9280 / $74.8920 | Buy Now |
Part Details for LTM4633IY#PBF
LTM4633IY#PBF CAD Models
LTM4633IY#PBF Part Data Attributes
|
LTM4633IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4633IY#PBF
Linear Technology
LTM4633 - Triple 10A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE VOUT1 AND VOUT2 FROM 0.8 VOLT TO 1.8 VOLT AND VOUT3 FROM 0.8 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4633IY#PBF
This table gives cross-reference parts and alternative options found for LTM4633IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4633IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4633IY#PBF | Triple 10A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4633IY#PBF vs LTM4633IY#PBF |
LTM4633EY#PBF | LTM4633 - Triple 10A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | Linear Technology | LTM4633IY#PBF vs LTM4633EY#PBF |
LTM4633EY#PBF | Triple 10A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4633IY#PBF vs LTM4633EY#PBF |
LTM4633MPY#PBF | LTM4633 - Triple 10A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -55°C to 125°C | Linear Technology | LTM4633IY#PBF vs LTM4633MPY#PBF |