-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Output 5A/5A/4A Step-Down DC/DC µModule® (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4331
|
Newark | Dc/Dc Conv, Buck, 750Khz, 125Deg C, Regulator Output Type:Adjustable, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:28V, Ic Case/Package:Bga, No. Of Pins:144Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTM4634EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$64.4600 / $71.1300 | Buy Now |
DISTI #
LTM4634EY#PBF-ND
|
DigiKey | DC DC CNVRT 2X0.8-5.5V 0.8-13.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.7034 / $68.3900 | Buy Now |
DISTI #
584-LTM4634EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Triple Output 5A/5A/4A Step-Down DC/DC ?Module (Power Module) Regulator RoHS: Compliant | 0 |
|
$57.7100 / $67.8600 | Order Now |
|
Analog Devices Inc | 3x Out 5A/5A/4A Buck DC/DC µMo Min Qty: 1 Package Multiple: 119 | 119 |
|
$42.3200 / $68.3900 | Buy Now |
|
Rochester Electronics | LTM4634 - Triple Output 5A/5A/4A Step-Down DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$52.4600 / $61.7200 | Buy Now |
DISTI #
4029259
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 750KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 68 |
|
$60.5680 / $71.2168 | Buy Now |
DISTI #
4029259
|
Farnell | DC/DC CONV, BUCK, 750KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 68 |
|
$56.8828 / $67.4102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4634EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4634EY#PBF
Analog Devices Inc
Triple Output 5A/5A/4A Step-Down DC/DC µModule® (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1908 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE VOUT1 AND VOUT2 FROM 0.8 VOLT TO 5.5 VOLT AND VOUT3 FROM 0.8 VOLT TO 13.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 825 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |