-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Output 5A/5A/4A Step-Down DC/DC µModule® (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4634IY-ND
|
DigiKey | DC DC CNVRT 2X0.8-5.5V 0.8-13.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
119 In Stock |
|
$80.8129 / $97.8600 | Buy Now |
DISTI #
584-LTM4634IY
|
Mouser Electronics | Switching Voltage Regulators Triple Output 5A/5A/4A Step-Down DC/DC ?Module (Power Module) Regulator RoHS: Not Compliant | 77 |
|
$87.1200 / $97.8400 | Buy Now |
|
Analog Devices Inc | 3x Out 5A/5A/4A Buck DC/DC µMo Min Qty: 1 Package Multiple: 119 | 0 |
|
$62.5100 / $97.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4634IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4634IY
Analog Devices Inc
Triple Output 5A/5A/4A Step-Down DC/DC µModule® (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1908 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE VOUT1 AND VOUT2 FROM 0.8 VOLT TO 5.5 VOLT AND VOUT3 FROM 0.8 VOLT TO 13.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 825 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |