-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4333
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.7V, Input Voltage Max:15V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:144Pins, Output Current:40A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4636IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$70.2500 / $81.8800 | Buy Now |
DISTI #
505-LTM4636IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
7 In Stock |
|
$67.5546 / $78.7300 | Buy Now |
DISTI #
584-LTM4636IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 40A DC/DC ?Module Regulator RoHS: Compliant | 33 |
|
$69.4400 / $80.8100 | Buy Now |
|
Analog Devices Inc | 40A DC/DC µModule Reg Min Qty: 1 Package Multiple: 90 | 6302 |
|
$50.2900 / $78.7300 | Buy Now |
DISTI #
35217884
|
Verical | 40A DC/DC μModule Regulator Min Qty: 90 Package Multiple: 90 | Americas - 6300 |
|
$61.0400 | Buy Now |
DISTI #
LTM4636IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$64.9300 / $75.4400 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 0.6-3.3V / Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 40A 4.7V - 15V Input | 12658 |
|
RFQ | |
DISTI #
4029467
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$70.3434 / $83.6502 | Buy Now |
DISTI #
4029467
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 44 |
|
$67.8995 / $78.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4636IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4636IY#PBF
Analog Devices Inc
40A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1937 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PXMA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |