Part Details for LTM4641MPY#PBF by Analog Devices Inc
Overview of LTM4641MPY#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4641MPY#PBF | Analog Devices | 38V, 10A DC/DC µModule Reg w/ | |
LTM4641MPY | Analog Devices | 38V, 10A DC/DC µModule Reg w/ |
Price & Stock for LTM4641MPY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2645
|
Newark | Dc-Dc Converter, 0.6 To 6V, 10A, Bga-144 |Analog Devices LTM4641MPY#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0300 | Buy Now |
DISTI #
LTM4641MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
90 In Stock |
|
$68.7200 | Buy Now |
DISTI #
584-LTM4641MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 10A DC/DC Module (Power Module) Regulator with Advanced Input and Load Protection RoHS: Compliant | 1 |
|
$68.7200 | Buy Now |
|
Analog Devices Inc | 38V, 10A DC/DC µModule Reg w/ Package Multiple: 119 | 851 |
|
$54.9800 / $68.7200 | Buy Now |
DISTI #
35217397
|
Verical | 38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection Min Qty: 119 Package Multiple: 119 | Americas - 833 |
|
$66.7300 | Buy Now |
DISTI #
73508533
|
Verical | 38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 51 |
|
$66.7300 | Buy Now |
DISTI #
LTM4641MPY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$70.9800 / $77.8900 | Buy Now |
Part Details for LTM4641MPY#PBF
LTM4641MPY#PBF CAD Models
LTM4641MPY#PBF Part Data Attributes
|
LTM4641MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4641MPY#PBF
Analog Devices Inc
38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1914 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-PBGA-B144 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |