Part Details for LTM4643MPY by Analog Devices Inc
Overview of LTM4643MPY by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTM4643MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4347
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:20V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:77Pins, Output Current:3A, Output Voltage Min:600Mv Rohs Compliant: No |Analog Devices LTM4643MPY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$64.5400 | Buy Now |
DISTI #
505-LTM4643MPY-ND
|
DigiKey | DC DC CONVERTER 3X0.6-3.3V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
53 In Stock |
|
$78.1800 / $87.9500 | Buy Now |
DISTI #
584-LTM4643MPY
|
Mouser Electronics | Switching Voltage Regulators Ultrathin Quad ?Module Regulator with Configurable 3A Output Array RoHS: Not Compliant | 47 |
|
$74.2600 / $86.5300 | Buy Now |
|
Analog Devices Inc | Ultrathin 4x µModule Reg w/ Co Min Qty: 1 Package Multiple: 170 | 181 |
|
$55.2900 / $87.9500 | Buy Now |
|
Rochester Electronics | LTM4643 - Ultrathin Quad Module Regulator with Configurable 3A Output Array RoHS: Not Compliant Status: Active Min Qty: 1 | 27 |
|
$68.5400 / $80.6300 | Buy Now |
DISTI #
4029477
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Not Compliant Min Qty: 1 Container: Each | 246 |
|
$78.6658 / $90.8117 | Buy Now |
DISTI #
4029477
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 246 |
|
$82.9129 / $86.3962 | Buy Now |
Part Details for LTM4643MPY
LTM4643MPY CAD Models
LTM4643MPY Part Data Attributes
|
LTM4643MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4643MPY
Analog Devices Inc
Ultrathin Quad µModule Regulator with Configurable 3A Output Array
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1559 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for LTM4643MPY
This table gives cross-reference parts and alternative options found for LTM4643MPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4643MPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4643IY#PBF | Ultrathin Quad µModule Regulator with Configurable 3A Output Array | Analog Devices Inc | LTM4643MPY vs LTM4643IY#PBF |
LTM4643IY | Ultrathin Quad µModule Regulator with Configurable 3A Output Array | Analog Devices Inc | LTM4643MPY vs LTM4643IY |
LTM4643EY#PBF | Ultrathin Quad µModule Regulator with Configurable 3A Output Array | Analog Devices Inc | LTM4643MPY vs LTM4643EY#PBF |