-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 10A or Single 20A µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4354
|
Newark | Dc/Dc Pol Conv, Buck, 1.3Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:88Pins, Output Current:10A Rohs Compliant: Yes |Analog Devices LTM4646IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$34.6100 / $41.6600 | Buy Now |
DISTI #
505-LTM4646IY#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1294 In Stock |
|
$33.2830 / $40.0600 | Buy Now |
DISTI #
584-LTM4646IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 10A or Single 20A ?Module Regulator RoHS: Compliant | 1753 |
|
$32.1900 / $39.7500 | Buy Now |
DISTI #
V36:1790_19213755
|
Arrow Electronics | Dual 10A or Single 20A μModule Regulator Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks Date Code: 2213 | Americas - 595 |
|
$30.1200 / $30.4200 | Buy Now |
|
Analog Devices Inc | 2x10A or 1x 20A µModule Reg Min Qty: 1 Package Multiple: 119 | 3974 |
|
$24.4100 / $40.0600 | Buy Now |
DISTI #
35261490
|
Verical | Dual 10A or Single 20A μModule Regulator Min Qty: 119 Package Multiple: 119 | Americas - 1785 |
|
$29.6300 | Buy Now |
DISTI #
68402011
|
Verical | Dual 10A or Single 20A μModule Regulator Min Qty: 119 Package Multiple: 119 Date Code: 2213 | Americas - 595 |
|
$30.1200 / $30.4200 | Buy Now |
DISTI #
LTM4646IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$31.5200 / $34.5800 | Buy Now |
DISTI #
4033677
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 1.3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$35.5900 / $42.0744 | Buy Now |
DISTI #
4033677
|
Farnell | DC/DC POL CONV, BUCK, 1.3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 105 |
|
$35.2664 / $39.7406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4646IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4646IY#PBF
Analog Devices Inc
Dual 10A or Single 20A µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-88 | |
Pin Count | 88 | |
Manufacturer Package Code | 05-08-1541 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B88 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.25 mm |