Part Details for LTM4646IY by Analog Devices Inc
Overview of LTM4646IY by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4646IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2649
|
Newark | Dc/Dc Conv, Buck, 1.3Mhz, Bga-88 Rohs Compliant: No |Analog Devices LTM4646IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.1900 / $50.0800 | Buy Now |
DISTI #
LTM4646IY-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
117 In Stock |
|
$44.5865 / $52.8400 | Buy Now |
DISTI #
584-LTM4646IY
|
Mouser Electronics | Switching Voltage Regulators 2x10A or 1x 20A uModule Reg RoHS: Not Compliant | 135 |
|
$44.5000 / $52.4300 | Buy Now |
|
Analog Devices Inc | 2x10A or 1x 20A µModule Reg Min Qty: 1 Package Multiple: 119 | 505 |
|
$32.7000 / $52.8400 | Buy Now |
DISTI #
LTM4646IY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 119 | 0 |
|
$42.2200 / $46.3300 | Buy Now |
Part Details for LTM4646IY
LTM4646IY CAD Models
LTM4646IY Part Data Attributes
|
LTM4646IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4646IY
Analog Devices Inc
Dual 10A or Single 20A µModule Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-88 | |
Pin Count | 88 | |
Manufacturer Package Code | 05-08-1541 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE= 0.6V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.25 mm |