-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A Step-Down DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4357
|
Newark | Dc/Dc Pol Conv, Buck, 450Khz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:68Pins, Output Current:10A Rohs Compliant: Yes |Analog Devices LTM4649EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$24.5400 / $31.1600 | Buy Now |
DISTI #
505-LTM4649EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-3.3V 33W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3519 In Stock |
|
$22.5094 / $29.9600 | Buy Now |
DISTI #
584-LTM4649EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 10A Step-Down DC/DC ?Module Regulator RoHS: Compliant | 4076 |
|
$22.1800 / $29.9600 | Buy Now |
|
Analog Devices Inc | 10A Buck DC/DC µModule Reg Min Qty: 1 Package Multiple: 170 | 876 |
|
$15.3700 / $29.9600 | Buy Now |
|
Rochester Electronics | LTM4649 - 10A Step-Down DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$19.0500 / $22.4100 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
LTM4649EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$19.8500 / $21.7800 | Buy Now |
DISTI #
4033678
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 450KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 113 |
|
$23.7340 / $31.5793 | Buy Now |
DISTI #
4033678
|
Farnell | DC/DC POL CONV, BUCK, 450KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 113 |
|
$22.1912 / $29.5341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4649EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4649EY#PBF
Analog Devices Inc
10A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-68 | |
Pin Count | 68 | |
Manufacturer Package Code | 05-08-1892 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 3.3 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B68 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4649EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4649EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4649IY#TRPBF | Switching Regulator, Current-mode, 750kHz Switching Freq-Max, PBGA68 | Analog Devices Inc | LTM4649EY#PBF vs LTM4649IY#TRPBF |
LTM4649IY#PBF | 10A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4649EY#PBF vs LTM4649IY#PBF |
LTM4649IY | 10A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4649EY#PBF vs LTM4649IY |