-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5173
|
Newark | Switching Regulator, Current-Mode, 780Khz Switching Freq-Max, Pbga144 |Analog Devices LTM4650AIY-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7700 / $85.5500 | Buy Now |
DISTI #
LTM4650AIY-1-ND
|
DigiKey | DC DC CNVRTR 0.6-5.5V 0.6-5.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
184 In Stock |
|
$101.6878 / $120.4200 | Buy Now |
DISTI #
584-LTM4650AIY1
|
Mouser Electronics | Switching Voltage Regulators Dual 25A or Single 50A DC/DC ?Module Regulator with 1% DC Accuracy RoHS: Not Compliant | 0 |
|
$92.2500 / $113.3100 | Order Now |
|
Analog Devices Inc | 2x 25A or 1x 50A DC/DC µModule Min Qty: 1 Package Multiple: 90 | 2287 |
|
$75.7000 / $120.4200 | Buy Now |
|
Rochester Electronics | LTM4650A-1 - Dual 25A or Single 50A uModule Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 450 |
|
$93.8400 / $110.4000 | Buy Now |
DISTI #
ANALOG DEVICES LTM4650AIY-1
|
PEI Genesis | Switching Regulator | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4650AIY-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4650AIY-1
Analog Devices Inc
Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1523 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for LTM4650AIY-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4650AIY-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4650AIY-1#PBF | Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy | Analog Devices Inc | LTM4650AIY-1 vs LTM4650AIY-1#PBF |
LTM4650AEY-1#PBF | Dual 25A or Single 50A DC/DC µModule Regulator with 1% DC Accuracy | Analog Devices Inc | LTM4650AIY-1 vs LTM4650AEY-1#PBF |