-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Source/Sink Dual ±25A or Single ±50A µModule Regulator with Input Overvoltage Protection, CHIP SCALE BGA, 144 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6064
|
Newark | Dc/Dc Conv, Buck, 780Khz, 125Deg C Rohs Compliant: Yes |Analog Devices LTM4652EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$79.8000 | Buy Now |
DISTI #
505-LTM4652EY#PBF-ND
|
DigiKey | BIDIRECTIONAL DUAL UMODULE REGUL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
75 In Stock |
|
$75.9800 | Buy Now |
DISTI #
584-LTM4652EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Source/Sink Dual 25A or Single 50A ?Module Regulator with Input Overvoltage Protection RoHS: Compliant | 145 |
|
$90.2400 / $95.1400 | Buy Now |
|
Analog Devices Inc | Bidirectional Dual uModule Reg Min Qty: 1 Package Multiple: 160 | 2058 |
|
$60.7800 / $75.9800 | Buy Now |
DISTI #
4204399
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 780KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$75.5834 / $80.0969 | Buy Now |
DISTI #
4204399
|
Farnell | DC/DC CONV, BUCK, 780KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 90 |
|
$79.6859 / $122.5947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4652EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4652EY#PBF
Analog Devices Inc
Source/Sink Dual ±25A or Single ±50A µModule Regulator with Input Overvoltage Protection, CHIP SCALE BGA, 144 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CHIP SCALE BGA | |
Pin Count | 144 | |
Manufacturer Package Code | CHIP SCALE BGA | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-09-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |