-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4655EY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4370
|
Newark | Dc/Dc Pol Conv, Buck, 1.95Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.1V, Input Voltage Max:40V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:144Pins, Output Current:4A Rohs Compliant: Yes |Analog Devices LTM4655EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$32.5000 / $40.1200 | Buy Now |
DISTI #
505-LTM4655EY#PBF-ND
|
DigiKey | EN55022B CMPLINT 40V DUAL 4A SNG Min Qty: 1 Lead time: 10 Weeks Container: Tray |
82 In Stock |
|
$30.1748 / $38.5800 | Buy Now |
DISTI #
584-LTM4655EYPBF
|
Mouser Electronics | Switching Voltage Regulators EN55022B Compliant 40V, Dual 4A or Single 8A Step-Down or 50W Inverting ?Module Regulator RoHS: Compliant | 141 |
|
$31.2500 / $38.5800 | Buy Now |
|
Analog Devices Inc | EN55022B Cmplint 40V Dual 4A S Min Qty: 1 Package Multiple: 90 | 17 |
|
$21.3400 / $38.5800 | Buy Now |
|
Ameya Holding Limited | 17 |
|
RFQ | ||
DISTI #
4033684
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 1.95MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$31.6601 / $40.4888 | Buy Now |
DISTI #
4033684
|
Farnell | DC/DC POL CONV, BUCK, 1.95MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 85 |
|
$30.1335 / $38.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4655EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4655EY#PBF
Analog Devices Inc
LTM4655EY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1920 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Max | 26.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |