There are no models available for this part yet.
Overview of LTM4655MPY by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4655MPY | Analog Devices | EN55022B Cmplint 40V Dual 4A S | |
LTM4655MPY#PBF | Analog Devices | EN55022B Cmplint 40V Dual 4A S |
Price & Stock for LTM4655MPY by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTM4655MPY-ND
|
DigiKey | EN55022B CMPLINT 40V DUAL 4A SNG Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.2250 | Buy Now | |
DISTI #
584-LTM4655MPY
|
Mouser Electronics | Switching Voltage Regulators EN55022B Cmplint 40V Dual 4A Sngle 8A St RoHS: Not Compliant | 0 |
|
$71.2200 / $85.0500 | Order Now | |
Analog Devices Inc | EN55022B Cmplint 40V Dual 4A S Package Multiple: 90 | 540 |
|
$56.9800 / $81.3600 | Buy Now | ||
DISTI #
LTM4655MPY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 90 | 0 |
|
$73.5700 / $85.4700 | Buy Now | |
DISTI #
C1S103102632505
|
Chip1Stop | DC/DC Switching Regulators | 48 |
|
$74.6000 / $77.8500 | Buy Now |
CAD Models for LTM4655MPY by Analog Devices Inc
Part Data Attributes for LTM4655MPY by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
BGA-144
|
Pin Count
|
144
|
Manufacturer Package Code
|
05-08-1920
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3.1 V
|
Input Voltage-Nom
|
36 V
|
JESD-30 Code
|
S-PBGA-B144
|
Length
|
16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Output Voltage-Max
|
26.5 V
|
Output Voltage-Min
|
0.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA144,12X12,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.21 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
3000 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
16 mm
|