Part Details for LTM4656IY by Analog Devices Inc
Overview of LTM4656IY by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4656IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM4656IY-ND
|
DigiKey | 28VIN, 36VOUT SYNCHRONOUS BOOST Min Qty: 1 Lead time: 13 Weeks Container: Tray |
76 In Stock |
|
$55.5044 / $63.1600 | Buy Now |
DISTI #
584-LTM4656IY
|
Mouser Electronics | Switching Voltage Regulators 28VIN, 36VOUT Synchronous Boost Module RoHS: Not Compliant | 90 |
|
$55.5000 / $63.1600 | Buy Now |
DISTI #
V99:2348_26135735
|
Arrow Electronics | Module DC-DC 1-OUT 6V to 36V 4A 180W 144-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 | Americas - 90 |
|
$38.6600 / $48.7470 | Buy Now |
|
Analog Devices Inc | 28VIN, 36VOUT Synchronous Boos Min Qty: 1 Package Multiple: 160 | 1906 |
|
$37.9000 / $63.1600 | Buy Now |
DISTI #
66455591
|
Verical | Module DC-DC 1-OUT 6V to 36V 4A 180W 144-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 90 |
|
$38.6600 / $40.4600 | Buy Now |
DISTI #
LTM4656IY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 90 | 0 |
|
$48.9300 / $56.8500 | Buy Now |
Part Details for LTM4656IY
LTM4656IY CAD Models
LTM4656IY Part Data Attributes:
|
LTM4656IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4656IY
Analog Devices Inc
LTM4656IY
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1562 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 7.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm |