-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20VIN, 8A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4376
|
Newark | Dc/Dc Pol Conv, Buck, 500Khz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.1V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:49Pins, Output Current:8A Rohs Compliant: Yes |Analog Devices LTM4657EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$12.4200 / $16.8300 | Buy Now |
DISTI #
505-LTM4657EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.5-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
948 In Stock |
|
$11.1741 / $16.1800 | Buy Now |
DISTI #
584-LTM4657EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 20VIN, 8A Step-Down DC/DC Module Regulator RoHS: Compliant | 8085 |
|
$11.0500 / $16.0500 | Buy Now |
|
Analog Devices Inc | 20VIN, 8A Step-Down DC/DC µMod Min Qty: 1 Package Multiple: 260 | 192 |
|
$7.6300 / $16.1800 | Buy Now |
DISTI #
4033690
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 500KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$11.7863 / $17.0556 | Buy Now |
DISTI #
4033690
|
Farnell | DC/DC POL CONV, BUCK, 500KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 107 |
|
$11.0519 / $16.0096 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.5-5.5V / Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 8A 3.1V - 20V Input | 6988 |
|
$24.4930 / $36.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4657EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4657EY#PBF
Analog Devices Inc
20VIN, 8A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 49 | |
Manufacturer Package Code | 05-08-1573 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM4657EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4657EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4657IY#PBF | 20VIN, 8A Step-Down DC/DC µModule Regulator | Analog Devices Inc | LTM4657EY#PBF vs LTM4657IY#PBF |
LTM4657IY | 20VIN, 8A Step-Down DC/DC µModule Regulator | Analog Devices Inc | LTM4657EY#PBF vs LTM4657IY |