-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VIN, High Efficiency 10A Step-Down DC/DC µModule Regulator, CHIP SCALE BGA, 25 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3298
|
Newark | Step Down Regulator, Micromodule, 2Mhz Rohs Compliant: Yes |Analog Devices LTM4658EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.4800 / $20.5900 | Buy Now |
DISTI #
505-LTM4658EY#PBF-ND
|
DigiKey | LOW VIN, HIGH EFFICIENCY 10A STE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
980 In Stock |
|
$14.1610 / $19.8000 | Buy Now |
DISTI #
584-LTM4658EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Low VIN, High Efficiency 10A Step-Down RoHS: Compliant | 490 |
|
$15.5900 / $19.8000 | Buy Now |
|
Analog Devices Inc | Low VIN, High Efficiency 10A S Min Qty: 1 Package Multiple: 490 | 588 |
|
$10.1600 / $19.8000 | Buy Now |
DISTI #
4352128
|
Farnell | STEP DOWN REGULATOR, MICROMODULE, 2MHZ RoHS: Compliant Min Qty: 490 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$13.3247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4658EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4658EY#PBF
Analog Devices Inc
Low VIN, High Efficiency 10A Step-Down DC/DC µModule Regulator, CHIP SCALE BGA, 25 Pins, -40 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | CHIP SCALE BGA | |
Pin Count | 25 | |
Manufacturer Package Code | CHIP SCALE BGA | |
Date Of Intro | 2022-01-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |