-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrathin 1.5A µModule Thermoelectric Cooler (TEC) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4382
|
Newark | Thermoelectric Cooler Controller, Lga-25, Ic Function:Thermoelectric Cooler Controller, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Lga, No. Of Pins:25Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4663EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1439 |
|
$10.7100 / $15.5100 | Buy Now |
DISTI #
505-LTM4663EV#PBF-ND
|
DigiKey | DC DC CONVERTER 2.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
601 In Stock |
|
$9.4434 / $14.9100 | Buy Now |
DISTI #
584-LTM4663EV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultrathin 1.5A Module Thermoelectric Cooler (TEC) Regulator RoHS: Compliant | 296 |
|
$10.2900 / $14.9100 | Buy Now |
|
Analog Devices Inc | UltraTny 1.5A Thrmoelctrc Cler Min Qty: 1 Package Multiple: 490 | 11389 |
|
$7.0300 / $14.9100 | Buy Now |
|
CHIPMALL.COM LIMITED | LGA-25(3.5x4) DC-DC Converters ROHS | 234 |
|
$10.2571 / $13.7920 | Buy Now |
|
Chips Pulse Industry Limited | LGA-25 DC-DC Converters ROHS Purchase Online, Ship Immediately | 280 |
|
$9.4198 / $12.6662 | Buy Now |
DISTI #
4033697
|
element14 Asia-Pacific | THERMOELECTRIC COOLER CONTROLLER, LGA-25 RoHS: Compliant Min Qty: 1 Container: Each | 1439 |
|
$9.9589 / $15.7199 | Buy Now |
DISTI #
4033697
|
Farnell | THERMOELECTRIC COOLER CONTROLLER, LGA-25 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 1439 |
|
$9.6298 / $14.9249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4663EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4663EV#PBF
Analog Devices Inc
Ultrathin 1.5A µModule Thermoelectric Cooler (TEC) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1785 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Date Of Intro | 2020-04-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA25,5X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |