Part Details for LTM4668AEYPBF by Analog Devices Inc
Overview of LTM4668AEYPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4668AEY#PBF | Analog Devices | 17V, 1.2A QUAD Regulator |
Price & Stock for LTM4668AEYPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type 2.7V17V 1.2A BGA-49 DC-DC Converters ROHS | 39 |
|
$9.8335 / $13.2350 | Buy Now |