-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad DC/DC µModule Regulator with Configurable Dual 12A, Dual 5A Output Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4671EY#PBF | Analog Devices | Quad DC/DC µModule Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4387
|
Newark | Dc-Dc Converter, 0.6V-5.5V, 12A, Power Supply Applications:-, Output Power Max:-, Output Voltage Min:600Mv, Output Voltage Max:5.5V, Output Current Max:12A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:3.1V Rohs Compliant: Yes |Analog Devices LTM4671EY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$44.1000 / $53.9100 | Buy Now |
DISTI #
505-LTM4671EY#PBF-ND
|
DigiKey | DC DC CONVERTER 2X3.3V 2X5.5V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
223 In Stock |
|
$40.4376 / $55.7400 | Buy Now |
DISTI #
584-LTM4671EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable Dual 12A, Dual 5A Output Array RoHS: Compliant | 1230 |
|
$40.4300 / $54.7300 | Buy Now |
|
Analog Devices Inc | Quad DC/DC µModule Regulator Package Multiple: 91 | 91 |
|
$32.3500 / $55.7400 | Buy Now |
DISTI #
LTM4671EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 17 |
|
$41.7700 / $48.5200 | Buy Now |
DISTI #
SMC-LTM4671EY#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 76 |
|
RFQ | |
DISTI #
C1S103101450241
|
Chip1Stop | Quad DC/DC µModule Regulator with Configurable Dual 12A, Dual 5A Output Array RoHS: Compliant Container: Tray | 91 |
|
$42.5000 / $49.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4671EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4671EY#PBF
Analog Devices Inc
Quad DC/DC µModule Regulator with Configurable Dual 12A, Dual 5A Output Array
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-209 | |
Pin Count | 209 | |
Manufacturer Package Code | 05-08-1561 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-05-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B209 | |
Length | 16 mm | |
Number of Functions | 4 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.91 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.5 mm |