-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad DC/DC µModule Regulator with Configurable Dual 12A, Dual 5A Output Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4388
|
Newark | Dc/Dc Pol Conv, Buck, 1Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.1V, Input Voltage Max:20V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:209Pins, Output Current:12A Rohs Compliant: Yes |Analog Devices LTM4671IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$50.4500 / $61.6600 | Buy Now |
DISTI #
505-LTM4671IY#PBF-ND
|
DigiKey | DC DC CONVERTER 2X3.3V 2X5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
32 In Stock |
|
$48.5133 / $59.2900 | Buy Now |
DISTI #
584-LTM4671IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable Dual 12A, Dual 5A Output Array RoHS: Compliant | 740 |
|
$48.5100 / $58.5600 | Buy Now |
|
Analog Devices Inc | Quad DC/DC µModule Regulator Min Qty: 1 Package Multiple: 91 | 9 |
|
$35.5800 / $59.2900 | Buy Now |
|
Rochester Electronics | LTM4671 - Quad DC/DCµModule Regulator with Configurable Dual 12A, Dual 5A Output Array RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$44.1000 / $51.8900 | Buy Now |
DISTI #
4033704
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 147 |
|
$49.8973 / $61.4560 | Buy Now |
DISTI #
4033704
|
Farnell | DC/DC POL CONV, BUCK, 1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 147 |
|
$48.9529 / $58.6436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4671IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4671IY#PBF
Analog Devices Inc
Quad DC/DC µModule Regulator with Configurable Dual 12A, Dual 5A Output Array
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-209 | |
Pin Count | 209 | |
Manufacturer Package Code | 05-08-1561 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-05-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B209 | |
Length | 16 mm | |
Number of Functions | 4 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.91 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.5 mm |