-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4676AIY#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4392
|
Newark | Dc-Dc Converter, 0.5V-5.5V, 26A, Power Supply Applications:-, Dc/Dc Converter Type:Bga-144, Micro Module, Output Power Max:-, Output Voltage Min:500Mv, Output Voltage Max:5.5V, Output Current Max:26A, Input Voltage Dc Min:4.5V Rohs Compliant: Yes |Analog Devices LTM4676AIY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$56.9800 / $69.3100 | Buy Now |
|
Analog Devices Inc | 2x 13A or 1x 26A µModule Reg Package Multiple: 90 | 154 |
|
$43.9400 / $73.5500 | Buy Now |
DISTI #
LTM4676AIY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$56.7300 / $65.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4676AIY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4676AIY#PBF
Analog Devices Inc
Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1920 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OTHER SUPPLY VOLTAGE IS 5.75V TO 26.5V AND NOMINAL IS 12V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B144 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for LTM4676AIY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4676AIY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4676IY | Linear Technology | Check for Price | LTM4676 - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4676AIY#PBF vs LTM4676IY |