-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 18A or Single 36A µModule (Power Module) Regulator with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7564
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Regulator Output Type:Adjustable, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:16V, Ic Case/Package:Bga, No. Of Pins:144Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTM4677EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$66.0900 / $78.3300 | Buy Now |
DISTI #
505-LTM4677EY#PBF-ND
|
DigiKey | DC DC CNVRTR 0.5-1.8V 0.5-1.8V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
385 In Stock |
|
$63.5528 / $75.3200 | Buy Now |
DISTI #
584-LTM4677EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 18A or Single 36A ?Module (Power Module) Regulator with Digital Power System Management RoHS: Compliant | 725 |
|
$63.5100 / $74.7100 | Buy Now |
|
Analog Devices Inc | 2x 18A or 1x 36A µModule Reg Min Qty: 1 Package Multiple: 90 | 28847 |
|
$46.6100 / $75.3200 | Buy Now |
|
Ameya Holding Limited | DUAL 18A/SINGLE 36A UMOD REG W D | 365 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 2250 |
|
RFQ | |
DISTI #
4029263
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 500KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$65.6612 / $79.3997 | Buy Now |
DISTI #
4029263
|
Farnell | DC/DC CONV, BUCK, 500KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 64 |
|
$64.6753 / $74.2411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4677EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4677EY#PBF
Analog Devices Inc
Dual 18A or Single 36A µModule (Power Module) Regulator with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1920 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |