-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 25A or Single 50A µModule Regulator with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4395
|
Newark | Dc-Dc Converter, 0.5V-3.4V, 50A, Power Supply Applications:-, Dc/Dc Converter Type:Bga-144, Micro Module, Output Power Max:-, Output Voltage Min:500Mv, Output Voltage Max:3.4V, Output Current Max:50A, Input Voltage Dc Min:4.5V Rohs Compliant: Yes |Analog Devices LTM4678IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$85.4000 / $100.7100 | Buy Now |
|
Analog Devices Inc | Dual 25A/Single 50A µM Reg Package Multiple: 90 | 0 |
|
$61.4700 / $101.7200 | Buy Now |
|
Rochester Electronics | LTM4678 - Dual 25A or Single 50AµModule Regulator with Digital Power System Management RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$72.5700 / $85.3800 | Buy Now |
DISTI #
LTM4678IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$79.3700 / $92.2100 | Buy Now |
|
Win Source Electronics | DC DC CNVRTR 0.5-3.3V 0.5-3.3V / Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.5 ~ 3.3V 0.5 ~ 3.3V 25A, 25A 5.75V - 16V Input | 1100 |
|
$99.3060 / $118.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4678IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4678IY#PBF
Analog Devices Inc
Dual 25A or Single 50A µModule Regulator with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1540 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE= 0.5V TO 3.4V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 6.26 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm |