-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4681IY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4399
|
Newark | Dc/Dc Pol Conv, Buck, 350Khz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:330Pins, Output Current:31.25A Rohs Compliant: Yes |Analog Devices LTM4681IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$206.9800 / $216.1100 | Buy Now |
DISTI #
505-LTM4681IY#PBF-ND
|
DigiKey | QUAD 30A OR SINGLE 120A UMODULE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$194.6308 / $207.8000 | Buy Now |
DISTI #
584-LTM4681IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Quad 31.25A or Single 125A ?Module Regulator with Digital Power System Management RoHS: Compliant | 0 |
|
$194.6100 / $207.7800 | Order Now |
DISTI #
V36:1790_25669020
|
Arrow Electronics | Module DC-DC 4-OUT 0.5V to 3.34V 31.25A/31.25A/31.25A/31.25A 330-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2328 | Americas - 104 |
|
$188.8100 / $206.9300 | Buy Now |
DISTI #
E54:1762_16926707
|
Arrow Electronics | Module DC-DC 4-OUT 0.5V to 3.34V 31.25A/31.25A/31.25A/31.25A 330-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2339 | Europe - 30 |
|
$183.0200 / $198.3500 | Buy Now |
|
Analog Devices Inc | Quad 30A or Single 120A µModul Min Qty: 1 Package Multiple: 50 | 1 |
|
$144.8900 / $207.8000 | Buy Now |
DISTI #
71260449
|
Verical | Module DC-DC 4-OUT 0.5V to 3.34V 31.25A/31.25A/31.25A/31.25A 330-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 104 |
|
$188.8100 / $206.9300 | Buy Now |
DISTI #
78453430
|
Verical | Module DC-DC 4-OUT 0.5V to 3.34V 31.25A/31.25A/31.25A/31.25A 330-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 30 |
|
$183.0200 / $198.3500 | Buy Now |
DISTI #
LTM4681IY#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$187.0800 / $217.3300 | Buy Now |
DISTI #
4033715
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 350KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$206.3400 / $220.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4681IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4681IY#PBF
Analog Devices Inc
LTM4681IY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-330 | |
Pin Count | 330 | |
Manufacturer Package Code | 05-08-1654 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B330 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 330 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 31.25 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.57 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |