-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM4683EY#PBF-ND
|
DigiKey | LOW VOUT QUAD 31.25A OR SINGLE 1 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
60 In Stock |
|
$186.3560 / $194.5800 | Buy Now |
DISTI #
584-LTM4683EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Low VOUT Quad 31.25A or Single 125A ?Module Regulator with Digital Power System Management RoHS: Compliant | 55 |
|
$194.5600 | Buy Now |
|
Analog Devices Inc | Low VOUT Quad 31.25A or Single Min Qty: 1 Package Multiple: 60 | 1992 |
|
$135.6700 / $194.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4683EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4683EY#PBF
Analog Devices Inc
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |