-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4686BIV#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM4686BIV#PBF-ND
|
DigiKey | ULTRATHIN DUAL 14A OR SINGLE 28A Min Qty: 1 Lead time: 10 Weeks Container: Tray |
218 In Stock |
|
$43.8297 / $52.0300 | Buy Now |
DISTI #
584-LTM4686BIV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultrathin Dual 14A or Single 28A ?Module Regulator with Digital Power System Management RoHS: Compliant | 222 |
|
$48.8800 / $52.0200 | Buy Now |
|
Analog Devices Inc | Ultrathin Dual 14A or Single 2 Min Qty: 1 Package Multiple: 112 | 10348 |
|
$31.2200 / $52.0300 | Buy Now |
DISTI #
70358668
|
Verical | Module DC-DC 2-OUT 0.5V to 3.6V 14A/14A 108-Pin LGA Tray Min Qty: 112 Package Multiple: 112 | Americas - 10304 |
|
$44.6000 | Buy Now |
DISTI #
LTM4686BIV#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 112 | 0 |
|
$40.3100 / $44.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4686BIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4686BIV#PBF
Analog Devices Inc
LTM4686BIV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 108 | |
Manufacturer Package Code | 05-08-1656 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |