-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VIN, High Efficiency, Dual 2A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4403
|
Newark | Dc/Dc Pol Conv, Buck, 2Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:2.25V, Input Voltage Max:3.6V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:24Pins, Output Current:2A Rohs Compliant: Yes |Analog Devices LTM4691EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 464 |
|
$5.7300 / $8.8000 | Buy Now |
DISTI #
161-LTM4691EY#PBF-ND
|
DigiKey | LOW-VIN, 2.25V TO 3.6V, DUAL 2A Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7995 / $8.4600 | Buy Now |
DISTI #
584-LTM4691EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Low VIN, High Efficiency, Dual 2A Step-Down DC/DC Module Regulator RoHS: Compliant | 1053 |
|
$4.9000 / $8.6300 | Buy Now |
|
Analog Devices Inc | Low-VIN, 2.25V to 3.6V, Dual 2 Min Qty: 1 Package Multiple: 490 | 4014 |
|
$3.5200 / $8.4600 | Buy Now |
|
Ameya Holding Limited | 2450 |
|
RFQ | ||
DISTI #
4033719
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 464 |
|
$4.9684 / $8.9168 | Buy Now |
DISTI #
4033719
|
Farnell | DC/DC POL CONV, BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 464 |
|
$4.6885 / $8.4418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4691EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4691EY#PBF
Analog Devices Inc
Low VIN, High Efficiency, Dual 2A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1658 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |