-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16VIN, 8A Ultralow Noise Silent Switcher µModule Regulator, CHIP SCALE BGA, 49 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6066
|
Newark | Dc/Dc Pol Conv, Buck, 3Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LTM4702EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.1000 / $21.8200 | Buy Now |
DISTI #
505-LTM4702EY#PBF-ND
|
DigiKey | 18 VIN, 8A SILENT SWITCHER UMODU Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4839 / $20.9800 | Buy Now |
DISTI #
584-LTM4702EYPB
|
Mouser Electronics | Switching Voltage Regulators 16VIN, 8A Ultralow Noise Silent Switcher ?Module Regulator RoHS: Compliant | 96 |
|
$18.4800 / $20.9700 | Buy Now |
|
Analog Devices Inc | 18 VIN, 8A Silent Switcher uMo Min Qty: 1 Package Multiple: 260 | 0 |
|
$9.8900 / $20.9800 | Buy Now |
DISTI #
4204699
|
element14 Asia-Pacific | DC/DC POL CONV, BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.2372 / $22.0094 | Buy Now |
DISTI #
4204699
|
Farnell | DC/DC POL CONV, BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.3328 / $20.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4702EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4702EY#PBF
Analog Devices Inc
16VIN, 8A Ultralow Noise Silent Switcher µModule Regulator, CHIP SCALE BGA, 49 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CHIP SCALE BGA | |
Pin Count | 49 | |
Manufacturer Package Code | CHIP SCALE BGA | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-04-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |