-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4853
|
Newark | Ldo, Adjustable, 4.2V, Bga-98 Rohs Compliant: Yes |Analog Devices LTM4709HY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$36.7200 / $39.8100 | Buy Now |
DISTI #
505-LTM4709HY#PBF-ND
|
DigiKey | LINEAR REG. MOD W/ TRI 3A OUTPUT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
292 In Stock |
|
$30.1513 / $38.2800 | Buy Now |
DISTI #
584-LTM4709HY#PBF
|
Mouser Electronics | Switching Voltage Regulators Triple 3A, Ultralow Noise, High PSRR, Ultrafast ?Module Linear Regulator with Configurable Output Array RoHS: Compliant | 386 |
|
$35.3100 / $38.2800 | Buy Now |
|
Analog Devices Inc | Linear Reg. µMod w/ Tri 3A Out Min Qty: 1 Package Multiple: 198 | 257 |
|
$19.6400 / $38.2800 | Buy Now |
DISTI #
4248005
|
element14 Asia-Pacific | LDO, ADJUSTABLE, 4.2V, BGA-98 RoHS: Compliant Min Qty: 1 Container: Each | 171 |
|
$31.7628 / $42.6611 | Buy Now |
DISTI #
4248005
|
Farnell | LDO, ADJUSTABLE, 4.2V, BGA-98 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 171 |
|
$29.1844 / $38.8127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy