-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4854
|
Newark | Ldo, Adjustable, 4.2V, Bga-98 Rohs Compliant: Yes |Analog Devices LTM4709IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$28.5000 / $36.1900 | Buy Now |
DISTI #
505-LTM4709IY#PBF-ND
|
DigiKey | LINEAR REG. MOD W/ TRI 3A OUTPUT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
195 In Stock |
|
$27.4033 / $34.8000 | Buy Now |
DISTI #
584-LTM4709IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Triple 3A, Ultralow Noise, High PSRR, Ultrafast ?Module Linear Regulator with Configurable Output Array RoHS: Compliant | 360 |
|
$32.0900 / $34.7900 | Buy Now |
|
Analog Devices Inc | Linear Reg. µMod w/ Tri 3A Out Min Qty: 1 Package Multiple: 198 | 39 |
|
$17.8500 / $34.8000 | Buy Now |
DISTI #
4248006
|
element14 Asia-Pacific | LDO, ADJUSTABLE, 4.2V, BGA-98 RoHS: Compliant Min Qty: 1 Container: Each | 184 |
|
$28.8786 / $38.7861 | Buy Now |
DISTI #
4248006
|
Farnell | LDO, ADJUSTABLE, 4.2V, BGA-98 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 184 |
|
$27.9415 / $37.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy