Part Details for LTM8005IY#PBF by Analog Devices Inc
Overview of LTM8005IY#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8005IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 38VIN Boost Module Reg for LED Min Qty: 1 Package Multiple: 168 | 336 |
|
$11.7200 / $16.7300 | Buy Now |
|
Rochester Electronics | LTM8005 - 38VIN BoostµModule Regulator for LED Drive with 10A Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 336 |
|
$14.5300 / $17.0900 | Buy Now |
Part Details for LTM8005IY#PBF
LTM8005IY#PBF CAD Models
LTM8005IY#PBF Part Data Attributes
|
LTM8005IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8005IY#PBF
Analog Devices Inc
38VIN Boost µModule Regulator for LED Drive with 10A Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-80 | |
Pin Count | 80 | |
Manufacturer Package Code | 05-08-1979 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B80 | |
Length | 11.25 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.37 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |